Quad comparator IC featuring a 5mV maximum input offset voltage and 36µs response time. This general-purpose, surface-mount component operates with dual supply voltages from 1.25V to 8V or a single supply up to 16V. It offers 88dB common mode rejection ratio and 105dB power supply rejection ratio, with a 10mA output current and push-pull output type. Housed in a 14-pin TSSOP package, it has a maximum power dissipation of 720mW and a quiescent current of 1µA.
Texas Instruments TLV3704CPWG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 250pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 720mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3704 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3704CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.