
Quad nanopower high-voltage comparator, featuring push-pull output, operates from 1.35V to 16V dual supply. This general-purpose IC boasts a low input bias current of 250pA and a quiescent current of 1µA, with a maximum supply current of 800nA. Key performance metrics include a Common Mode Rejection Ratio (CMRR) of 88dB, Power Supply Rejection Ratio (PSRR) of 105dB, and voltage gain of 120dB. Packaged in a 14-TSSOP for surface mounting, it operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV3704IPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 720mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3704 |
| Supply Current | 3.2uA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3704IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
