
The TLV376IDR is an 8-pin SOIC automotive operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a supply current of up to 1.2mA. The device has a maximum supply voltage of 7V and an input offset voltage of up to 100mV. It features a slew rate of 2V/μs and a unity gain bandwidth of 5.5kHz. The TLV376IDR is suitable for use in automotive applications.
Texas Instruments TLV376IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 100 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 5500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV376IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.