This automotive comparator operates over a temperature range of -40°C to 125°C. It has a supply voltage of 5V with a maximum limit of 6V. The device has a maximum supply current of 0.005mA and an average bias current of 0.005mA. The comparator has a maximum input offset voltage of 4000μV. It is packaged in a 4-pin VFBGA package with a width and length of 0.73mm.
Texas Instruments TLV4031R1YKAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.73 |
| Length | 0.73 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.005 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4031R1YKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.