The TLV4051R2YKAR is an automotive-grade comparator with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a supply voltage of 1.8V with a maximum supply current of 5uA. The device is packaged in a 0.73mm x 0.73mm S-PBGA-B4 package with a bottom terminal position. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Texas Instruments TLV4051R2YKAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.73 |
| Length | 0.73 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4051R2YKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.