Single-channel operational amplifier with a 2.7MHz bandwidth and 1.57V/µs slew rate. Features a 175µV input offset voltage, 50pA input bias current, and 110dB voltage gain. Operates from a 2.5V to 6V supply voltage, with a 700µA operating supply current. Packaged in a green SOIC-8 (PDSO8) with a 2500-unit tape and reel quantity.
Texas Instruments TLV4111IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 175uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 1mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4111IDRG4 to view detailed technical specifications.
No datasheet is available for this part.