Dual-channel, general-purpose operational amplifier featuring a 2.7MHz gain bandwidth product and 1.57V/µs slew rate. Offers a wide operating voltage range from 2.5V to 6V with a low operating supply current of 700µA. This amplifier boasts a high voltage gain of 110dB and a common mode rejection ratio of 63dB, suitable for applications requiring precise signal amplification. Designed with a low input bias current of 50pA and input offset voltage of 175µV, it ensures accurate signal processing. The component operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TLV4112CDGNG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 175uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 2mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4112CDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
