Dual operational amplifier featuring a 2.7MHz unity gain bandwidth and 1.57V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 2200 and a maximum input offset voltage of 4000µV. Operating within a commercial temperature range of 0°C to 70°C, it requires a nominal supply voltage of 3V with a maximum limit of 6V. The component is housed in an 8-terminal MSOP package with a 3mm width and 3mm length.
Texas Instruments TLV4112DGNR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 1.57 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 63 |
| Voltage Gain-Min | 2200 |
| Unity Gain BW-Nom | 2700 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 0.55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4112DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.