Dual operational amplifier featuring a 2.7MHz bandwidth and 1.57V/µs slew rate. This general-purpose op-amp offers a 63dB CMRR and 70dB PSRR, with an input bias current of 50pA and an input offset voltage of 3.5mV. Operating from 2.5V to 6V supply voltages, it provides 320mA output current per channel and a voltage gain of 110dB. Packaged in an 8-pin PDIP, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TLV4112IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4112IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.