Texas Instruments TLV4112TDA1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 0uA |
| Lead Free | Contains Lead |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4112TDA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.