Dual operational amplifier featuring a 2.7MHz unity gain bandwidth and a 1.57V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 2200 and a nominal common-mode reject ratio of 63. It operates within a commercial temperature range of 0°C to 70°C and supports supply voltages from 3V to 6V. The device is housed in a 14-terminal SOIC package with a maximum input offset voltage of 4000µV and a maximum supply current of 3mA.
Texas Instruments TLV4113CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 1.57 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 63 |
| Voltage Gain-Min | 2200 |
| Unity Gain BW-Nom | 2700 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4113CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.