Dual, high output drive operational amplifier featuring a 2.7MHz gain bandwidth product and 1.57V/µs slew rate. This general-purpose op-amp offers 320mA output current per channel, 110dB voltage gain, and a 63dB CMRR. Operates from a 2.5V to 6V supply range with a low 700µA operating supply current. Includes shutdown functionality and a 175µV input offset voltage. Packaged in a 10-MSOP-PowerPAD, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV4113CDGQRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 175uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 2mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4113CDGQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
