
Dual operational amplifier featuring 2.7MHz bandwidth and 320mA output current per channel. This general-purpose op-amp offers a 1.57V/µs slew rate and 110dB voltage gain. Operating from 2.5V to 6V supply, it boasts a 700µA operating supply current and a 63dB CMRR. Packaged in a 10-HVSSOP, this lead-free, RoHS-compliant component functions across a -40°C to 125°C temperature range.
Texas Instruments TLV4113IDGQ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.39W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4113IDGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
