
High output drive, single-channel operational amplifier featuring a 2.4MHz gain bandwidth product and 1.57V/µs slew rate. This CMOS amplifier offers a wide operating voltage range from 2.7V to 5.5V, with a low input bias current of 60pA and an input offset voltage of 100µV. Designed for general-purpose applications, it delivers a substantial 320mA output current per channel and boasts a high voltage gain of 95dB. The device operates across a temperature range of -40°C to 85°C and is available in an 8-pin HTSSOP package.
Texas Instruments TLV4120IDGNG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 2.4MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.57V/µs |
| Supply Current | 1.7mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV4120IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
