The TLV4171ID is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-14 package. The device has a maximum supply voltage of 20V and a maximum supply current of 2.78mA. It features a slew rate of 1.5V/μs and a common-mode reject ratio of 105dB. The operational amplifier has a unity gain bandwidth of 3000Hz and an input offset voltage of 2700μV.
Texas Instruments TLV4171ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Current-Max | 2.78 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2700 |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4171ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.