The TLV4171IDR is a dual operational amplifier from Texas Instruments, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 14-pin R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. The device operates on a nominal supply voltage of 18V and a negative supply voltage of -18V, with a maximum supply current of 2.78mA. It has a slew rate of 1.5V/us and a common-mode reject ratio of 105dB. The device is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Texas Instruments TLV4171IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Current-Max | 2.78 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV4171IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.