The TLV431BIDBVRE4 is a shunt adjustable voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 7V. The device is available in a SOT-23-5 package and is RoHS compliant. The TLV431BIDBVRE4 has a maximum output current of 15mA and a tolerance of 0.5%. It is not radiation hardened and contains lead.
Texas Instruments TLV431BIDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BIDBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.