
Adjustable precision shunt regulator with 0.5% tolerance, offering a 1.24V to 6V output voltage range. This integrated circuit operates with a cathode current of 100µA and supports a maximum input voltage of 7V. Designed for power management applications, it delivers an output current up to 15mA. The component is housed in a compact SC package, measuring 2.15mm in length, 1.4mm in width, and 1mm in height, with an operating temperature range of -40°C to 125°C. It is RoHS compliant and available on tape and reel.
Texas Instruments TLV431BIDCKT technical specifications.
| Package/Case | SC |
| Cathode Current | 100uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
