
The TLV431B is a single-channel, adjustable shunt voltage reference with an output voltage of 6V and a maximum output current of 15mA. It is available in a SOT-23-6 package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and contains lead, making it non-compliant with lead-free requirements. It is suitable for use in a variety of applications, including voltage regulation and monitoring.
Texas Instruments TLV431BQDCKTE4 technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431BQDCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
