Texas Instruments TLV431CDBV technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 6V |
| RoHS Compliant | No |
| Series | TLV431 |
| Termination | SMD/SMT |
| Tolerance | 1.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV431CDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.