
The TLV431CDBVTG4 is an adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 7V. The device is RoHS compliant and lead free, packaged in a tape and reel format with 250 units per package. It features a maximum output current of 15mA and a maximum output voltage of 6V, with a tolerance of 1.5%. The TLV431CDBVTG4 is a single-channel device with a cathode current of 80uA.
Texas Instruments TLV431CDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TLV431 |
| Tolerance | 1.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431CDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
