Texas Instruments TLV431IDBV technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV431IDBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.