
The TLV431IDBVR is an adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a current rating of 80A. The device is available in a lead-free SOT-23-5 package and is RoHS compliant. It can supply up to 15mA of output current and has a maximum output voltage of 6V.
Texas Instruments TLV431IDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Current Rating | 80A |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Tolerance | 1.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
