
8-bit, 35 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This component offers a 46.5dB Signal-to-Noise Ratio (SNR) and 58dB Spurious-Free Dynamic Range (SFDR), with Integral Nonlinearity (INL) of 2.4 LSB. Operating from a 3V to 3.6V supply, it has a maximum power dissipation of 139mW. Packaged in a 28-TSSOP with dimensions of 9.8mm x 4.5mm x 1.05mm, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments TLV5535IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 35000KS/s |
| Height | 1.05mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 139mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 106mW |
| Power Dissipation | 139mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 35MS/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Spurious-free dynamic range (SFDR) | 58dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5535IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
