
8-bit Analog-to-Digital Converter (ADC) with a 35 MSPS sampling rate. Features a single-ended input and a parallel interface. Offers 2.4 LSB Integral Nonlinearity (INL) and 46.5 dB Signal-to-Noise Ratio (SNR). Operates with a supply voltage range of 3V to 3.6V and has a power consumption of 106mW. Packaged in a 28-TSSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5535IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 35000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 106mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 27mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 106mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 35000000S/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Spurious-free dynamic range (SFDR) | 58dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5535IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
