
8-bit Analog-to-Digital Converter (ADC) with a 35 MSPS conversion rate. Features single-ended input, parallel interface, and a bipolar polarity. Offers 46.5 dB Signal-to-Noise Ratio (SNR) and 58 dB Spurious-free dynamic range (SFDR). Operates with a supply voltage range of 3V to 3.6V and consumes 106mW maximum power. Packaged in a 28-TSSOP, this lead-free, RoHS-compliant component is qualified for automotive applications and operates from -40°C to 85°C.
Texas Instruments TLV5535IPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 35000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 106mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 106mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 35000000S/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Spurious-free dynamic range (SFDR) | 58dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5535IPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
