
10-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 3µs settling time and programmable settling time/power consumption for ultra-low power operation, consuming a nominal 900µA. Offers a 102kS/s conversion rate, 1LSB differential nonlinearity, and 1.5LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, with a temperature range of -40°C to 85°C.
Texas Instruments TLV5606ID technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Series | TLV5606 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5606ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
