
12-bit, single-channel, unipolar voltage-output digital-to-analog converter (DAC) with a parallel interface. Features programmable settling time and power consumption, with a conversion rate of 286 kS/s. Offers 1 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, with typical power consumption of 1.2mW. Packaged in a 20-TSSOP, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5613IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 1.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5613 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5613IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
