Data Conversion IC Development Tools TLV5614-10-30 Eval Mod
Texas Instruments TLV5614-10-30EVM technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5614-10-30EVM to view detailed technical specifications.
No datasheet is available for this part.