
12-bit, quad-channel serial Digital-to-Analog Converter (DAC) with SPI interface. Features 102 kS/s conversion rate, 1 LSB differential nonlinearity, and 4 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, consuming 3.8mA nominal supply current. Offers 74dB signal-to-noise ratio and 70dB spurious-free dynamic range. Packaged in a 16-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5614CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.8mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5614 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5614CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
