
Quad 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 3µs settling time and a 102kS/s conversion rate. Offers 4 DAC channels with voltage output, 74dB SNR, and 70dB SFDR. Operates from a 2.7V to 5.5V supply, consuming 3.8mA nominal current. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component is ideal for low-power applications.
Texas Instruments TLV5614CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.8mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5614 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5614CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
