
12-bit, quad digital-to-analog converter (DAC) with a 3µs settling time and 102kS/s conversion rate. Features a serial SPI interface, unipolar voltage output, and supports a 2.7V to 5.5V operating supply voltage. Offers 4 DAC channels, 1LSB differential nonlinearity, and 4LSB integral nonlinearity. This low-power component operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TLV5614ID technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.8mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5614 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5614ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
