
12-bit, single-channel voltage output Digital-to-Analog Converter (DAC) with SPI interface. Features 102 kS/s conversion rate, 1 LSB differential nonlinearity, and 4 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 900µA. Offers a 3µs settling time, 74dB signal-to-noise ratio, and 70dB spurious-free dynamic range. Packaged in an 8-SOIC, lead-free, RoHS compliant component.
Texas Instruments TLV5616CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5616CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
