
Dual 10-bit digital-to-analog converter (DAC) featuring a serial SPI interface and 2.5 µs settling time. Offers 93 kS/s conversion rate with 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a maximum of 1.8mW. Includes two voltage output channels with a typical output voltage of 400mV. Packaged in an 8-SOIC case, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments TLV5617AID technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | TLV5617A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 64dB |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5617AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
