
Dual 10-bit serial Digital-to-Analog Converter (DAC) IC featuring a 93 kS/s conversion rate. Offers 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal 1.6mA. Interface is SPI, with an output type of serial voltage. Packaged in an 8-pin SOIC, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLV5617AIDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | TLV5617A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 64dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5617AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
