
Dual 10-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 2.5 µs settling time and a 93 kS/s conversion rate. Operates from a 2.7V to 5.5V single supply, with a typical supply current of 1.6mA and a maximum power dissipation of 1.8mW. Offers 1LSB integral nonlinearity and 0.5LSB differential nonlinearity. Packaged in an 8-SOIC, lead-free, RoHS-compliant package.
Texas Instruments TLV5617AIDR technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 64dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5617AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
