
Dual 10-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 93 kS/s conversion rate, 3 µs settling time, and 0.5 LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply with a nominal current of 1.6mA. Encased in an 8-SOIC package, this RoHS compliant component offers a signal-to-noise ratio of 68dB and SFDR of 64dB, suitable for operation between -40°C and 85°C.
Texas Instruments TLV5617AIDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | TLV5617A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 64dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5617AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
