
Dual 12-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 93 kS/s conversion rate and 10 µs settling time. Operates from a 2.7V to 5.5V single supply voltage. Surface mountable in an 8-SOIC package, this component offers programmable settling time and a voltage output. Suitable for applications requiring precise analog signal generation.
Texas Instruments TLV5618AID technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 93KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | TLV5618A |
| Settling Time | 10us |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AID to view detailed technical specifications.
No datasheet is available for this part.
