
Dual 12-bit serial Digital-to-Analog Converter (DAC) IC featuring 2 DAC channels. Offers 1LSB differential nonlinearity and 4LSB integral nonlinearity. Operates with a single supply voltage range of 2.7V to 5.5V, consuming 1.8mA nominal supply current. Interface is SPI, with an output type of serial voltage. Features a settling time of 3µs, 76dB signal-to-noise ratio, and 72dB spurious-free dynamic range. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV5618AIDRG4 technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
