
Dual 12-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 93 kS/s conversion rate, 3 µs settling time, and 76 dB SNR. Offers 2 DAC channels with unipolar voltage output. Operates from a 2.7V to 5.5V single supply voltage. Packaged in an 8-PDIP, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments TLV5618AIP technical specifications.
| Package/Case | P |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
