
Texas Instruments TLV5618AMJGB technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV5618AMJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
