
12-bit dual digital-to-analog converter (DAC) featuring a serial SPI interface. Offers 2 DAC channels with a 93 kS/s conversion rate and 3 µs settling time. Achieves 76 dB SNR and 72 dB SFDR, with differential nonlinearity of 1 LSB and integral nonlinearity of 4 LSB. Operates from a 2.7V to 5.5V single supply, with a power consumption of 1.8 mW. Housed in an 8-SOIC package, this RoHS compliant component is rated for an extended temperature range of -40°C to 125°C.
Texas Instruments TLV5618AQD technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 635mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | TLV5618A |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5618AQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
