
12-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with a single supply voltage from 2.7V to 5.5V, consuming 4.3mW. Achieves a 1MS/s conversion rate with a 1µs settling time, offering 78dB SNR and 72dB SFDR. Features parallel interface and unipolar voltage output. Packaged in a 20-pin SOIC with dimensions of 12.8mm (L) x 7.52mm (W) x 2.35mm (H).
Texas Instruments TLV5619IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | TLV5619 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5619IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
