
12-bit, single-channel digital-to-analog converter (DAC) with parallel interface and voltage output. Features a 1MS/s conversion rate, 4LSB integral nonlinearity, and 1µs settling time. Operates from a 2.7V to 5.5V supply with a nominal supply current of 1.6mA and low power consumption of 4.3mW. Packaged in a 20-SOIC surface-mount case, suitable for operation between -40°C and 125°C.
Texas Instruments TLV5619QDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 4.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 480000S/s |
| Series | TLV5619 |
| Settling Time | 1us |
| Supply Type | Single |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5619QDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
