
8-bit, 4-channel digital-to-analog converter (DAC) with a 48 kS/s conversion rate. Features SPI serial interface, unipolar voltage output, and a settling time of 10µs. Operates from a 2.7V to 5.25V supply, with a typical 3.3V operating voltage and 6mW power consumption. Integral nonlinearity is 1 LSB, and differential nonlinearity is 0.9 LSB. Packaged in a 14-pin SOIC (D) surface-mount package.
Texas Instruments TLV5620CD technical specifications.
| Package/Case | D |
| Conversion Rate | 48KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.9LSB |
| Differential Output | No |
| Height | 1.58mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Settling Time | 10us |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.004706oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5620CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
