Quad 8-bit digital-to-analog converter (DAC) with a 10 µs settling time and 48 kS/s conversion rate. Features SPI serial interface, programmable 1x or 2x output, and simultaneous update capability. Operates from a 2.7V to 5.25V single supply, with a nominal supply current of 2mA and a power consumption of 6mW. Offers 0.9 LSB differential nonlinearity and 1 LSB integral nonlinearity. Packaged in a 14-PDIP, this component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLV5620INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLV5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5620INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.