
8-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a 102 kS/s conversion rate with 0.2 LSB differential nonlinearity and 0.5 LSB integral nonlinearity. Operates from a single 2.7V to 5.5V supply, consuming a maximum of 2.1mW. Interface is SPI, with an output voltage of 300mV. Packaged in VSSOP, this RoHS compliant component has a signal-to-noise ratio of 57dB and SFDR of 60dB.
Texas Instruments TLV5623CDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 2.1mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Series | TLV5623 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5623CDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
