
8-Bit, single-channel Digital-to-Analog Converter (DAC) with a 3µs settling time and 102kS/s conversion rate. Features SPI serial interface, 0.2LSB differential nonlinearity, and 0.5LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 900µA, offering programmable settling time and power consumption. Ultra-low power consumption of 2.1mW. Packaged in an 8-SOIC, lead-free, and RoHS compliant package.
Texas Instruments TLV5623CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5623 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5623CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
