
8-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a programmable internal voltage reference and a fast settling time of 7µs. Operates with a single supply voltage ranging from 2.7V to 5.5V, consuming a nominal supply current of 2.3mA. Offers a conversion rate of 233 kS/s and an integral nonlinearity of 0.5 LSB. Surface mountable in an 8-VSSOP package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5624CDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 233KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5624CDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.