
Dual 8-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 93 kS/s conversion rate, 0.2 LSB differential nonlinearity, and 0.5 LSB integral nonlinearity. Offers programmable settling time up to 3 µs, 54 dB SNR, and 50 dB SFDR. Operates from a 2.7V to 5.5V single supply with a nominal current of 1.8mA. Packaged in an 8-SOIC (D) in tape and reel, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments TLV5625IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | TLV5625 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 54dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5625IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
